Fiskars 1076044 Garden hose 13 mm 15 m 1/2 inch Green Durable Flexible

MPN
1076044
Brand
Fiskars
EAN-13
6411501706904
Order Code
16-3293
Country of Origin
Germany

Discontinued


Fiskars 1076044 is a high-quality garden hose designed for efficient water transportation in various horticultural and landscaping applications. This hose features a diameter of 13 mm and a length of 15 metres, making it ideal for residential gardens and small-scale irrigation tasks. The hose has a standard 1/2-inch fitting, ensuring compatibility with a wide range of hose-end accessories and fixtures commonly used in garden maintenance. Engineered for durability, the unit can withstand typical garden water pressures and environmental conditions, thus offering reliable performance throughout its lifespan. It is often employed in applications requiring flexibility and longevity, such as watering garden beds, lawns, and maintaining green spaces.
Type Garden hose
Length 15m
Diameter 13mm
Content 1

Trustpilot