Fiskars 1071670 Comfort hose cart 13 mm 31.5 m 1/2 inch black orange

MPN
1071670
Brand
Fiskars
EAN-13
6411501512840
Order Code
16-3280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £130.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Fiskars 1071670 provides a reliable and efficient solution for managing water distribution tasks with its Comfort Waterwheel Hose Cart. Engineered with practicality in mind, this hose cart features a robust 31.5-metre long hose with a diameter of 13 mm, suitable for a wide range of gardening and landscaping applications. Designed to withstand various environmental conditions, it ensures ease of use and storage through its ergonomic construction. The hose cart's compact design, combined with its durable black and orange colour scheme, makes it an ideal choice for both residential and professional use in maintaining green spaces and managing water accessibility in large areas. Its precision engineering caters specifically to those in need of a versatile and long-lasting tool for effective water management tasks.
Type Hose cart
Length 31.5m
Diameter 13mm
Colour Black, Orange
Content 1
Hose connection 13 mm (1/2") Ø

Reviews

Be the first to submit a review

Trustpilot