Fiskars 1070834 Comfort Lawn Sprinkler 285M² Coverage For Effective Watering

Order Code:

16-3277

Brand: Fiskars MPN: 1070834 EAN-13: 6411501512758
  • Quickly find another product in this range by Irrigated area:

    285 m² (max.) 300 m² (max.) 325 m² (max.) 340 m² (max.)
Qty Unit Price (Ex VAT)
1+ £31.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Fiskars 1070834, with the manufacturer's part number 3414852, is a precision-engineered lawn sprinkler that is part of the Watering Cans, Sprays & Accessories category. Designed for efficient irrigation, this product features a coverage area of up to 285 square metres, making it suitable for medium-sized lawns or gardens. Its ergonomic design ensures ease of installation and operation, supported by reliable, durable materials that offer longevity and resistance to wear. Typical applications include residential lawn care and small-scale agricultural watering tasks, where consistent and even distribution of water is essential for maintaining plant health and growth.
Type Spot
Area type Spot
Colour Black
Irrigated area 285 m² (max.)
Product Type Lawn sprinkler

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot