Fiskars 1070831 X-Series Lawn Sprinkler Max 340 M² Coverage Durable Design

MPN
1070831
Brand
Fiskars
EAN-13
6411501512727
Order Code
16-3274
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Irrigated area:

    300 m² (max.) 325 m² (max.) 340 m² (max.)
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
10+ £47.57
50+ £47.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Fiskars 1070831, 3414849, is an advanced component within the category of watering cans, sprays, and accessories. This model is specifically designed for efficient water distribution across lawns, providing coverage up to a maximum area of 340 square metres. Engineered with a durable design to withstand various outdoor conditions, it is suitable for residential and commercial applications requiring reliable lawn irrigation. The Fiskars 1070831 is engineered to integrate seamlessly with existing garden watering systems, ensuring consistent performance and uniform water delivery across the designated area.
Type Spot
Capacity Not Applicable
Area type Spot
Colour Black
Irrigated area 340 m² (max.)
Product Type Lawn sprinkler

Reviews

Be the first to submit a review

Trustpilot