Fiskars 1062936 Axe 360 mm 1100 g Durable axe with precision-ground blade

MPN
1062936
Brand
Fiskars
EAN-13
6411501201195
Order Code
16-3238
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £52.00
10+ £49.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fiskars 1062936 offers a robust and reliable axe designed with precision and durability in mind. This axe features a 360 mm length and weighs 1100 g, making it well-suited for a variety of demanding tasks. Central to its performance is the precision-ground blade, engineered to deliver efficient cutting action, while its IsoCore shock control system significantly reduces the impact transferred to the user. These attributes make it ideal for professional forestry work, wood cutting, and landscaping applications. Crafted for longevity under rigorous use, this axe exemplifies Fiskars' commitment to engineering excellence in tools designed for both accuracy and comfort.
Type Hand Axes
Head Weight 1.1kg
Handle Length 360mm
Product Type Axe

Reviews

Be the first to submit a review

Trustpilot