Fiskars 1057393 X-series Snow Shovel 290mm Aluminium Adjustable Handle

MPN
1057393
Brand
Fiskars
EAN-13
6411501410399
Order Code
03-5391
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/10/2026

Fiskars' 1057393 snow shovel features a durable 290 mm aluminium blade. Its lightweight plastic handle enhances maneuverability. Ideal for clearing driveways and pavements during winter.
Type Snow shovel
Colour Black
Dim (L x W) 980 mm x 290 mm
Length 980mm
Width 290mm
Working width 290mm

Reviews

Be the first to submit a review

Trustpilot