Fiskars 1052044 Solid™ A19 Splitting Axe 1.5kg (3.3 lb)

MPN
1052044
Brand
Fiskars
EAN-13
6411501310828
Order Code
96-0103
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fiskars Solid™ Splitting Axe has the safest, undetachable axe head and shaft connection. Superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. Offers the perfect weight balance between head and shaft, for a safe, comfortable and efficient swing.

The Fiskars Solid™ A19 Splitting Axe is for splitting medium sized logs Ø20-30cm.

Specification:

Length: 645mm
Weight: 1.5kg (3.3 lb)


Type Axe
Head Weight 1.5kg
Handle Length 645mm

Reviews

Be the first to submit a review

Trustpilot