Fiskars 1051142 Norden N7 Chopping Axe 800g (1.7 lb)

MPN
1051142
Brand
Fiskars
EAN-13
6411501701121
Order Code
96-0046
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £48.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Fiskars Norden N7 Chopping Axe has a small, compact design. Ideal for limbing, chopping and kindling. Fitted with a high-quality hickory wood handle with virtually unbreakable FiberComp™ overstrike protection. Carbon steel blade with a precision ground, ultra-sharp cutting edge that stays sharp. The antifriction coating prevents the blade from getting stuck and protects against rust and dirt.

The perfect companion for camping, hiking and other outdoor activities.

Protective blade cover included. Made in Finland.

Specification:

Length: 172mm
Weight: 800g (1.7 lb)


Type Axe
Head Weight 0.8kg
Handle Length 172mm

Reviews

Be the first to submit a review

Trustpilot