Fiskars 1051086 Solid™ A11 Splitting Axe 1.09kg (2.4 lb)

MPN
1051086
Brand
Fiskars
EAN-13
6411501702043
Order Code
96-0101
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Fiskars Solid™ Splitting Axe has the safest, undetachable axe head and shaft connection. Superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. Offers the perfect weight balance between head and shaft, for a safe, comfortable and efficient swing.

The Fiskars Solid™ A11 Splitting Axe is for splitting small sized logs up to Ø20cm.

Specification:

Length: 491mm
Weight: 1.09kg (2.4 lb)


Type Axe
Head Weight 1.09kg
Handle Length 491mm

Reviews

Be the first to submit a review

Trustpilot