Fiskars 1051085 Solid™ A10 Chopping Axe 1.09kg (2.4 lb)

MPN
1051085
Brand
Fiskars
EAN-13
6411501702036
Order Code
96-0073
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £34.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Fiskars Solid™ Chopping Axe has a superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. The textured handle grip pattern prevents slipping from the hand, with a hooked end for additional safety and control. Perfect weight balance between head and shaft for a comfortable, safe and efficient swing.

Ideal for kindling small wood for a campfire.

The Fiskars Solid™ A10 Chopping Axe has the following specification:

Length: 491mm
Weight: 1.09kg (2.4 lb)


Type Axe
Head Weight 1.09kg
Handle Length 491mm

Reviews

Be the first to submit a review

Trustpilot