Fiskars 1027211 PowerGear™ Aviation Snip Offset Left Cut 250mm (10in)

MPN
1027211
Brand
Fiskars
EAN-13
6411501701299
Order Code
97-9769
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type of Cut:

    Left Handed Right Handed
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Fiskars PowerGear™ Offset Aviation Snips have the following specifications:

Cut Type: Left.
Length: 250mm (10in).
Cut Length: 38mm.
Cutting Capacity: Cuts up to 18-gauge cold-rolled steel (1.214mm) or 22-gauge stainless steel (0.7937mm).


Type Aviation snips
Type of Cut Left Handed
Overall Length 250mm

Reviews

Be the first to submit a review

Trustpilot