Fiskars 1020220 IsoCore Builder's Axe

MPN
1020220
Brand
Fiskars
EAN-13
6411501560087
Order Code
97-9739
Country of Origin
Vietnam
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £70.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Fiskars IsoCore Builder's Axe is ideal for splitting wood (splitting face) or driving wedges and stakes (driving face). Its forged, heat-treated steel head is finished with a rust-resistant coating. Optimized blade geometry offers better penetration and blasts sturdy logs apart. The driving face can be struck with another tool during splitting to help force the wedge.

The inseparable riveted head will not slide down or snap off, even when swinging with maximum force. SoftGrip handle comes with a sculpted profile to fit the natural shape of your hand. It also features a patent-pending strategic grip pattern with large dimples where fingers rest for maximum grip and small dimples where the palm rests to help prevent blisters. 

The Patented IsoCore Shock Control System absorbs strike shock and vibration to reduce the punishment your body takes, transferring 50% less shock and vibration than wood handles.

Specifications:

Head Weight: 3.6kg (8 lb).
Length: 914mm.


Type Builders Axe
Head Weight 3.6kg
Handle Length 914mm

Reviews

Be the first to submit a review

Trustpilot