Fiskars 1020214 IsoCore General Use Hammer 570g (20oz)

MPN
1020214
Brand
Fiskars
EAN-13
6411501560018
Order Code
97-9735
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £34.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Fiskars IsoCore General Use Hammer is ideal for driving small nails into visible surfaces without damaging the surrounding area. The forged, heat-treated steel head is finished with a rust-resistant coating. Its rip claw pulls nails quickly and easily. 

SoftGrip handle with a sculpted profile to fit the natural shape of your hand. It also features a patent-pending strategic grip pattern with large dimples where fingers rest for maximum grip and small dimples where the palm rests to help prevent blisters. Whilst the handle flare keeps the tool firmly in hand when swinging.

The Patented IsoCore Shock Control System absorbs strike shock and vibration to reduce the punishment your body takes, transferring up to 70% less shock and vibration than wood handles.


Weight 570g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot