Fiskars 1015618 XS-X7 Camping Axe 640g (1.4 lb)

MPN
1015618
Brand
Fiskars
EAN-13
6411501214232
Order Code
96-0134
Country of Origin
Finland
  • Not for sale to persons under age of 18 18+

No longer stocked


The Fiskars XS-X7 Camping Axe is great for universal cutting tasks and is suitable for campers, hikers, and as a companion for outdoor activities. The blade has a thin, wide edge that ensures a clean, easy cut through fresh and resinous wood. The new (patent pending) 3D grip improves user safety by offering greater control in use. It also helps to deliver more power, due to less focus on holding the axe.

The ultra-light and durable FiberComp™ handle minimises fatigue and makes the axe virtually unbreakable. This chopping axe features the right balance between the head and shaft for safe, comfortable and efficient use. The axe also has an optimal anti-shock structure, while the hooked end of the handle prevents the axe from slipping.

New 25 Year Warranty.

Fiskars offer the best in class, in Europe, for premium axes. To speed up the claim process, your receipt acts as a certificate, upon registering online. Registration also allows you to access a guide on use, tips & tricks online.


Type Axe
Head Weight 0.64kg

Trustpilot