Fiskars 1003626 WoodXpert Tool Belt Ergonomic Lightweight Durable

Image Representative of Range

Fiskars 1003626 WoodXpert Tool Belt Ergonomic Lightweight Durable

MPN
1003626
Brand
Fiskars
EAN-13
6411501260093
Order Code
11-8853
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.48 £25.16
10+ £24.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Fiskars WoodXpert 1003626 universal tool belt is crafted by Fiskars for efficient forestry work. It features durable construction and practical design, suitable for carrying essential tools such as axes and saws. This tool belt is ideal for both professional and amateur woodworkers looking for convenience and ease.
Type Tool belt
Colour Black, Orange
Material Polyester
Rack size 483 mm (19")
Range of uses Universal
Weight 250g

Reviews

Be the first to submit a review

Trustpilot