Fiskars 1001637 snow shovel aluminium 310mm

MPN
1001637
Brand
Fiskars
EAN-13
6411503235280
Order Code
16-3138
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.83 £35.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

Fiskars 1001637, also known as 3473461 - Fiskars 1001637, is a snow shovel featuring a robust aluminium construction with a blade width of 310 mm. This equipment is engineered for efficiently clearing snow and ice from driveways, pavements, and other surfaces where snow accumulation needs quick removal. The durable aluminium material offers excellent resistance to wear and corrosion, making it suitable for repeated high-stress applications in cold climates. Its lightweight design ensures ease of handling, while the ergonomic shaft optimises user comfort during prolonged use. This product is primarily utilised in residential and commercial settings for snow management tasks.
Type Snow shovel
Length 1268mm
Material Aluminium
Weight 1400g
Working width 310mm

Reviews

Be the first to submit a review

Trustpilot