Fisher FR124ME Steel Rule 600mm / 24in

MPN
FR124ME
Brand
Fisher
EAN-13
5013693619188
Order Code
96-0023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

High quality stainless steel rule, permanently etched and polished to give long lasting clarity and accuracy of measurement.

Double sided: English/metric and conversion tables
Subdivided in 1/2mm, mm, 16th, 32nd, 64th.
Figured in cm and inches.

Size 600mm (24 in).
Width 32mm.


Type Steel rule
Length 200mm

Reviews

Be the first to submit a review

Trustpilot