Fischertechnik 536633 Sorting Line with Colour Detection 24V

MPN
536633
EAN-13
4048962250404
Order Code
22-0449
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £669.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Fischertechnik 536633 Sorting Line with Colour Detection 24V detects workpieces of different colours and sorts them via a conveyor belt into the provided storage unit.
Connection to PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors. All inputs and outputs can be connected to a jack plug (26-pin, 2.54 mm pitch) or to series terminals with push-in terminals.

Current consumption: I = ca. 1.1A
Inputs digital: 6
Inputs analogue 0-10V DC: 1
Outputs 24V: 5


  • Automated sorting system
  • Colour-based detection technology
  • Industrial sorting simulation
  • PLC-controlled process
Type Automated Colour Sorting System

Reviews

Be the first to submit a review

Trustpilot