Fischer SMD Male Header Vertical 2mm Pitch Square 0.5mm Pins

  • Content 1pc
  • Grid pitch 2 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.5mm pins
Description Image Product Buy Pricing (Ex VAT) Type Colour Maximum Temperature Min. temperature
Fischer SLY 7 SMD 045 20 S Male Header 1x20 Vertical 2mm Pitch Gold 4.5mm Pins
Fischer SLY 7 SMD 045 20 S Male Header 1x20 Vertical 2mm Pitch Gold 4.5mm Pins
Extended range
Order code: 54-4034
MPN: SLY 7 SMD 045/ 20/S

Available to back orderBack order, lead time 11 days
3+ £1.85
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C
Fischer SLY 8 SMD 045 40 Z Male Header 2x20 Vertical 2x2mm Pitch Tin 4.5mm Pins
Fischer SLY 8 SMD 045 40 Z Male Header 2x20 Vertical 2x2mm Pitch Tin 4.5mm Pins
Standard range
Order code: 54-4037
MPN: SLY 8 SMD 045/ 40/Z

Despatched within 4 working days - 30 in stock
2+ £2.50
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C

Trustpilot