Fischer SLY 7 SMD 045 20 S Male Header 1x20 Vertical 2mm Pitch Gold 4.5mm Pins

MPN
SLY 7 SMD 045/ 20/S
EAN-13
2050001435651
Order Code
54-4034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer SLY 7 SMD 045 20 S male header horizontal. Arranged 1x20 with 2mm pitch and selective gold-plated plated contacts. 4.5mm long pins. 6.5mm pin tip to pin tip.


  • Manufacturer part No. SLY 7 SMD 045 20 S
  • Contact material partially gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 6.5 x 4.6 x 4.5mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review