Fischer SLY 8 SMD 045 40 Z Male Header 2x20 Vertical 2x2mm Pitch Tin 4.5mm Pins

MPN
SLY 8 SMD 045/ 40/Z
EAN-13
2050001435682
Order Code
54-4037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Fischer SLY 8 SMD 045 40 Z male header vertical. Arranged 2x20 with 2mm pitch and tin plated contacts. 4.5mm long pins. 6.5mm pin tip to pin tip.


  • Manufacturer part No. SLY 8 SMD 045 40 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 6.5 x 6.5 x 4.5mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review