Fischer SMD Male Header Slim Insulated Body 1.27mm Pitch Square 0.4mm Pins

  • Content 1pc
  • Grid pitch 1.27 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.4mm pins
Description Image Product Buy Pricing (Ex VAT) Pitch Type Colour Maximum Temperature Min. temperature
Fischer SLV W 1 SMD 048 20 G Slim Male Header 1x20 Horizontal 1.27 Au 4.8mm Pins
Fischer SLV W 1 SMD 048 20 G Slim Male Header 1x20 Horizontal 1.27 Au 4.8mm Pins
Extended range
Order code: 54-4059
MPN: SLV W 1 SMD 048/ 20/G

Available to back orderBack order, lead time 10 days
2+ £3.78
Price per unit Ex VAT
1.27mm Pin strip (standard) Black +163°C -40°C
Fischer SLV W 2 SMD 048 40 Z Male Header 2x20 Vertical 1.27x2.54 Sn 4.8mm Pin
Fischer SLV W 2 SMD 048 40 Z Male Header 2x20 Vertical 1.27x2.54 Sn 4.8mm Pin
Extended range
Order code: 54-4062
MPN: SLV W 2 SMD 048/ 40/Z

Available to back orderBack order, lead time 10 days
2+ £2.75
Price per unit Ex VAT
2.54mm Pin strip (standard) Black +163°C -40°C

Trustpilot