Fischer SLV W 2 SMD 048 40 Z Male Header 2x20 Vertical 1.27x2.54 Sn 4.8mm Pin

MPN
SLV W 2 SMD 048/ 40/Z
EAN-13
2050001435934
Order Code
54-4062
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pitch:

    1.27mm 2.54mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Fischer SLV W 2 SMD 048 40 Z male header vertical, wide insulated body. Arranged 2x20 with 1.27x2.54mm pitch and tin plated contacts. 4.8mm long pins.


  • Manufacturer part No. SLV W 2 SMD 048 40 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 8.2 x 6.6 x 4.8mm
Type Pin strip (standard)
Pitch 2.54mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review