Fischer SLV W 1 SMD 048 20 G Slim Male Header 1x20 Horizontal 1.27 Au 4.8mm Pins

MPN
SLV W 1 SMD 048/ 20/G
EAN-13
2050001435903
Order Code
54-4059
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Pitch:

    1.27mm 2.54mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Fischer SLV W 1 SMD 048 20 G male header horizontal, slim insulated body. Arranged 1x20 with 1.27mm pitch and gold-plated plated contacts. 4.8mm long pins.


  • Manufacturer part No. SLV W 1 SMD 048 20 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions A x B x C 8.2 x 4 x 4.8mm
Type Pin strip (standard)
Pitch 1.27mm
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review