Fischer Elektronik SK75/50/SA220 TO220 Bolt On Heat Sink 8.5°C/W

MPN
10022554
EAN-13
2050000073281
Order Code
36-0548
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 118 in stock

8.5°C/W Bolt on heatsink without solder pin, black anodised alloy. For TO-220 and similar.


Type PCB Mount heatsink
Package Type TO-220
Material Aluminium
Thermal Conductivity 8.5°C/W
Colour Black
Dimensions 50 x 32 x 14mm

Reviews

Be the first to submit a review

Trustpilot