Fischer Elektronik SK189-100SA Heat Sink 41.5 x 100 2.8°C/W

MPN
SK189-100SA
Order Code
50-0218
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.33
25+ £6.16
100+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 72 in stockFurther 36 despatched in 4 working days

The Fischer Elektronik 2.8° Cool Rail 41.5 x 100mm Heat Sink has been manufactured to a high standard using raw degreased aluminium and is ideal for plastic transistors and relays. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type Various
    Material Aluminium
    Thermal Conductivity 2.8°C/W
    Colour Black
    Dimensions 100 x 41.5 x 34mm

    Reviews

    Quality product at an affordable price

    Delivery of the heat sink was definitely rapid! It was well packed with all the paperwork easy to understand – a boon for a busy workshop. Having tested the heat sink in my shack, the word “quality” comes to mind: it is very well designed; is made of a thick alloy with 6 cooling fins. Heat dissipation is very good: devices remain cool while the heat sink gets hot - really handy if you have a bank of mosfets to cool down quick. The heat sink is not meant to be a substitute for a cooling fan, but at such a thrifty price, it’s still a super deal. Quality product at an affordable price

    Reviewed by: Mr Dorian Stonehouse

    Trustpilot