Fischer Elektronik SK 570 25 SA LED Heat Sink 1.77°C/W

MPN
10021463
EAN-13
2050000903472
Order Code
50-9469
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.19
25+ £9.86
100+ £8.74
500+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fischer Elektronik SA LED 1.77° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermal cond. adhesive and foil
  • Type Circular LED heatsink
    Package Type LEDs
    Material Aluminium
    Thermal Conductivity 1.77°C/W
    Colour Black
    Dimensions 70 x 25mm

    Reviews

    Be the first to submit a review

    Trustpilot