Fischer Elektronik SK 46 10 SA LED Heat Sink 2.4°C/W

Image Representative of Range

Fischer Elektronik SK 46 10 SA LED Heat Sink 2.4°C/W

MPN
10020378
EAN-13
2050000903335
Order Code
50-9454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Fischer Elektronik 2.4° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermally conductive adhesive and foil
  • Type LED Heatsink
    Package Type LEDs
    Material Aluminium
    Thermal Conductivity 2.4°C/W
    Colour Black
    Dimensions 51 x 10 x 51.1mm

    Reviews

    Be the first to submit a review

    Trustpilot