Fischer Elektronik SK 31 37,5 SA Cool Rail 50 x 12 x 37mm 8°C/W Heat Sink

MPN
10019722
EAN-13
2050000072918
Order Code
50-0196
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.64
25+ £1.49
100+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 31/12/2026

The Fischer Elektronik 8° Extruded Heatsink 37mm has a quality design for tremendous heat conductivity values. The effective heat dissipation makes it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Drilling pattern TO 3, CB
Type PCB Mount heatsink
Material Aluminium
Thermal Conductivity 8°C/W
Colour Black
Dimensions 50 x 12 x 37.5mm

Reviews

Be the first to submit a review

Trustpilot