Fischer Elektronik SK-189-50SA Cool Rail 41.5 x 50mm Heat Sink 3.5°C/W

MPN
10019565
EAN-13
2050000073113
Order Code
50-0217
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.24
25+ £2.67
100+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Fischer Elektronik 3.5° Cool Rail 41.5 x 50mm Heat Sink has been manufactured to a high standard using raw degreased aluminium and is ideal for plastic transistors and relays. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Type PCB Mount heatsink
    Package Type Various
    Material Aluminium
    Thermal Conductivity 3.5°C/W
    Colour Black
    Dimensions 50 x 41.5 x 34mm

    Reviews

    Be the first to submit a review

    Trustpilot