Fischer Elektronik Pin Headers Receptacles (standard) 619444

The Fischer Elektronik products belong to a group of electronic components specifically designed as socket strips with various configurations and detachable features.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Case Material Height Length Material (details) Maximum Temperature Nominal Voltage Number of Rows Pin Length Pin Ø Pin shape Pins per row Width Socket depth Type Orientation Colour Connection Contact Material Contact surface
Fischer Elektronik BL 4-20-Z Socket Strip Angled Pins Detachable
Fischer Elektronik BL 4-20-Z Socket Strip Angled Pins Detachable
Standard range
Order code: 03-5311
MPN: BL 4-20-Z

Despatched within 4 working days - 10 in stock
3+ £2.00
Price per unit Ex VAT
20 PPS 8.6mm 25.4mm Glass-fibre reinforced polyamide +200°C 125V AC 2 3.50mm 0.50mm 10 11.94mm Receptacles (standard) Straight Black Print Copper alloy Tin plated
Fischer Elektronik BL11/254/5Z Socket Strip 1x5 Top/Bottom Plug Detachable
Fischer Elektronik BL11/254/5Z Socket Strip 1x5 Top/Bottom Plug Detachable
Order code: 03-5312
MPN: BL11/254/5Z
10+ £0.438
Price per unit Ex VAT
5 PA 4.6, GF 2.54mm 12.48mm +163°C 250V AC 1 3mm 0.25mm Rectangular 5 11.5mm 5mm Receptacles (standard) Straight Black Print Copper alloy Tin plated

Trustpilot