Christmas Opening Hours and Delivery Dates here
Fischer Elektronik BL11/254/5Z Socket Strip 1x5 Top/Bottom Plug Detachable

Fischer Elektronik BL11/254/5Z Socket Strip 1x5 Top/Bottom Plug Detachable

Order Code:

03-5312

Brand: Fischer Elektronik MPN: BL11/254/5Z EAN-13: 2050000246418

Discontinued


The Fischer Elektronik BL11/254/5Z is a one-row, straight socket terminal strip with 5 pins, designed for PCB connectors. It is commonly used in electronics for connecting components on circuit boards, ensuring reliable electrical connections. Ideal for professional and DIY electronics projects, the strip is part of Fischer Elektronik's widely-used connector solutions.
Type Receptacles (standard)
Number of Positions 5
Number of Rows 1
Case Material PA 4.6, GF
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
Contact surface Tin plated
Cross-section range 2.54mm
Height 2.54mm
Industrial packaging No
Length 12.48mm
Max. temperature +163°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pin Length 3mm
Pin Ø 0.25mm
Pin shape Rectangular
Pins per row 5
Socket depth 5mm
Width 11.5mm

You may also like


Trustpilot