Fischer Elektronik BL 4-20-Z Socket Strip Angled Pins Detachable

MPN
BL 4-20-Z
EAN-13
4016138143706
Order Code
03-5311
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Fischer Elektronik manufactures the socket strip BL 4-20-Z, which is a 2-row, 2x10 pin detachable connector. This component is part of the PCB connectors category, designed for use in socket terminal strips and receptacles. It is typically employed in electronic assemblies that require reliable multi-pin connections.
Type Receptacles (standard)
Number of Positions 20
Orientation Straight
Case Material PPS
Colour Black
Connection Print
Contact Material Copper alloy
Contact surface Tin plated
Cross-section range 2.54mm
Height 8.6mm
Industrial packaging No
Length 25.4mm
Material (details) Glass-fibre reinforced polyamide
Maximum Temperature +200°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 125V AC
Number of Rows 2
Pin Length 3.50mm
Pin Ø 0.50mm
Pins per row 10
Width 11.94mm

Reviews

Be the first to submit a review

Trustpilot