Fischer Elektronik Mica Disk for Insulating Transistors GS 3 Suitable for TO 3

Order Code:

50-0492

Brand: Fischer Elektronik MPN: 10006761 EAN-13: 2050000073342
Qty Unit Price (Ex VAT)
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
210 in stock, despatched in 4 working days

The Fischer Elektronik 0.4° Mica Disk for Insulating Transistors GS3 and suitable for TO 3 can be used as an isolation disc between transistors or semiconductor components and the heat sink.


  • Material thickness 0.05mm
  • Insulation resistance 3·1017 O/cm
  • Snap through stability 5 kV
  • 43 x 30mm
  • Type Mica Insulating disk
    Material thickness 0.05mm
    Thermal Conductivity 0.4°C/W
    Dimensions 43 x 30mm
    For Use With TO-3. GS3

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot