Fischer Elektronik ICK PGA 11 x 11 Heat Sink 10.9°C/W

Image Representative of Range

Fischer Elektronik ICK PGA 11 x 11 Heat Sink 10.9°C/W

MPN
10037092
EAN-13
2050000352096
Order Code
50-5300
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.55
10+ £3.25
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 43 in stock

The Fischer Elektronik 10.9° ICK PGA 11 x 11 Heat Sink is particularly suitable for Pin Grid Arrays and has both a thermal conductive foil and adhesive for fixing purposes. The effective heat dissipation make it ideal for a wide range of applications.


  • Black anodised finish
  • Universal socket
  • Type PGA Mounting
    Package Type PGA
    Material Aluminium
    Thermal Conductivity 10.9°C/W
    Colour Black
    Dimensions 27.95 x 24.76 x 15.24mm

    Reviews

    Be the first to submit a review

    Trustpilot