Fischer Elektronik FK237 SA-220 O 21°C/W Heat Sink For TO 220 Housing

MPN
10006497
EAN-13
2050000073014
Order Code
50-0208
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £2.06
25+ £1.78
100+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The Fischer Elektronik 21° Attachable Heatsink has been specially developed without a soldering tag for semiconductor-design TO 220/221. Features tinned plated solder pins.


  • Manufactured from aluminium
  • Black anodised finish
  • Without solder lug

  • * = Stop angle transistor.
    Type Clip-on heatsink
    Package Type TO-220
    Material Aluminium
    Thermal Conductivity 21°C/W
    Colour Black
    Dimensions 19 x 14.5 x 12.7mm

    Reviews

    Be the first to submit a review

    Trustpilot