Fischer Elektronik FK 220 SA-220, 25°C/W Heat Sink For TO220 and TO P-3

MPN
FK 220 SA-220
Order Code
50-0172
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.27
25+ £1.15
100+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

The Fischer Elektronik 25° Heat Sink is a finger shaped attachable heatsink for semiconductor-design TO 220, manufactured to a high standard and ideal for transistors with thin bottom thickness (0.5 mm).


  • Manufactured from extruded aluminium
  • Black anodised finish
  • Without solder lug
  • Type PCB Mount heatsink
    Package Type TO-220, TO-3P
    Material Aluminium
    Thermal Conductivity 25°C/W
    Colour Black
    Dimensions 25 x 20.5 x 7mm

    Reviews

    Be the first to submit a review

    Trustpilot