Fischer Elektronik 10083174 Faceplate 215x66x2mm Aluminium 1pc

Order Code:

03-5263

Brand: Fischer Elektronik MPN: 10083174 / BLECHZUSCHNITT 215X66MM EAN-13: 4016138355765
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

The Fischer Elektronik faceplate is an anodised aluminium panel measuring 215 x 66 x 2 mm, designed for enhancing enclosures. Its durable construction makes it suitable for use as a component in cabinets and case accessories. Typically used in electronic housing solutions, this faceplate provides a sleek, natural finish.
Type Faceplate
For Use With UM 52011 L-50 (part no. 52 33 48)
Dim (L x W x H) 215 x 66 x 2 mm
Height 2mm
Length 215mm
Material Aluminium
Material (details) Aluminium
Material thickness 2mm
Misc Attribute 1 Aluminium, natural colour, anodised
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot