Fischer Elektronik 10072025 Faceplate 215x81mm Anodised Aluminium

Fischer Elektronik 10072025 Faceplate 215x81mm Anodised Aluminium

MPN
10072025 / BLECHZUSCHNITT 215X81MM
EAN-13
2050000174803
Order Code
03-5259
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Fischer Elektronik manufactures this anodised aluminium faceplate with dimensions of 215 x 81 x 2 mm. Its robust structure and natural finish make it ideal for use in electronic enclosures and case accessories. This faceplate is often applied in cabinets and components to provide protection and aesthetic enhancement.
Type Faceplate
Dim (L x W x H) 215 x 81 x 2 mm
Factory colour Aluminium (anodised)
For Use With Body kit 54 12 22 with case 52 33 48
Height 2mm
Length 215mm
Material Aluminium
Material (details) Aluminium, natural colour, anodised
Misc Attribute 1 Aluminium, natural colour, anodised
Width 81mm

Trustpilot