Christmas Opening Hours and Delivery Dates here
Fischer Elektronik 10072014 Faceplate 215x111x2mm Aluminium 1pc

Fischer Elektronik 10072014 Faceplate 215x111x2mm Aluminium 1pc

Order Code:

03-5258

Brand: Fischer Elektronik MPN: 10072014 / BLECHZUSCHNITT 215X111MM EAN-13: 4016138052602

Discontinued


Fischer Elektronik manufactures a faceplate made of anodised aluminium measuring 215 x 111 x 2 mm. It is typically used as an enclosure accessory in electronic cabinets and cases. This durable faceplate is ideal for protecting components while maintaining a clean and professional appearance.
Type Faceplate
For Use With Body kit 52 34 02 with case 52 33 48
Dim (L x W x H) 215 x 111 x 2 mm
Height 2mm
Length 215mm
Material Aluminium
Material (details) Aluminium
Material thickness 2mm
Misc Attribute 2 Aluminium, natural colour, anodised
Width 111mm

You may also like


Trustpilot