Fischer Elektronik 10135125 LAM5D Axial Fan 12V DC 14.3m³/h 150x100.5x50mm

MPN
10135125
EAN-13
2050007682301
Order Code
03-5306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £84.46
10+ £80.55
100+ £80.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM5D 150 12 is an axial fan providing efficient industrial cooling with a flow rate of 14.3 m³/h at 12 V DC. Measuring 150 x 100.5 x 50 mm, this compact fan component is ideal for managing heat in electronic assemblies and equipment. Typical applications include component cooling in industrial environments where reliable and consistent airflow is essential.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 150 x 100.5 x 50 mm
Air Flow 14.3m³/h
Noise 22dB
RPM 4800 U/min
Colour Ecru
Height 50mm
Length 150mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 150 12
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot