Fischer Elektronik 10135116 LAM5D Axial Fan 12V DC 14.3m³/h 50x100.5x50mm

MPN
10135116
EAN-13
2050007682240
Order Code
03-5302
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £69.98
10+ £66.75
100+ £66.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM5D 50 12 is an axial fan designed for component cooling, measuring 50 x 100.5 x 50 mm and operating at 12 V DC. It features a flow rate of 14.3 m³/h, making it suitable for industrial cooling applications. This fan is ideal for use in devices where effective ventilation is required to maintain optimal performance and prevent overheating.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 100.5 x 50 mm
Air Flow 14.3m³/h
Noise 22dB
RPM 4800 U/min
Colour Ecru
Height 50mm
Length 50mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 50 12
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot