Fischer Elektronik 10135115 LAM5D Axial Fan 5V DC 10m³/h 50x100.5x50mm

MPN
10135115
EAN-13
2050007682233
Order Code
03-5301
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £111.24
10+ £106.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer Elektronik's 10135115 axial fan is a reliable component for cooling applications. It operates at 5 V DC with a capacity of 10 m³/h, making it suitable for efficient industrial and component cooling. Its compact design, measuring 50 x 100.5 x 50 mm, allows for versatile installation in tight spaces.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 50 x 100.5 x 50 mm
Air Flow 10m³/h
Noise 17dB
RPM 3400 U/min
Colour Ecru
Height 50mm
Length 50mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 50 05
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot