Fischer Elektronik 10135113 LAM5D Axial Fan 5V DC 75x100.5x50mm 10m³/h

MPN
10135113
EAN-13
2050007682257
Order Code
03-5299
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £114.89
10+ £110.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM5D 75 05 is an axial fan designed for component cooling with a capacity of 10 m³/h. This 5 V DC fan measures 75 x 100.5 x 50 mm, making it suitable for industrial cooling applications. Typical uses include providing efficient cooling in electronic equipment and other industrial systems.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 75 x 100.5 x 50 mm
Air Flow 10m³/h
Noise 17dB
RPM 3400 U/min
Colour Ecru
Height 50mm
Length 75mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute LAM5D 75 05
Weight 19g
Width 100.5mm

Reviews

Be the first to submit a review

Trustpilot