Fischer Elektronik 10135111 LAM4D 150 12 Axial Fan 12V 24m³/h 150x80.8x40mm

MPN
10135111
EAN-13
2050007682226
Order Code
03-5298
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £110.63 £100.65
10+ £96.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fischer Elektronik axial fan model LAM4D 150 12 operates at 12 V DC and delivers an airflow of 24 m³/h. Measuring 150 x 80.8 x 40 mm, it is designed for efficient industrial cooling applications. This fan is ideal for component cooling in electronic devices and systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 150 x 80.8 x 40 mm
Air Flow 24m³/h
Noise 46dB
Power Rating 3.3W
RPM 13000 U/min
Colour Ecru
Height 40mm
Length 150mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 150 12
Weight 50g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot