Fischer Elektronik 10135105 LAM4D Axial Fan 5V DC 10m³/h 100x80.8x40mm

MPN
10135105
EAN-13
2050007682196
Order Code
03-5295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £120.89
10+ £115.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM4D 100 05 axial fan operates at 5 V DC and provides an airflow of 10 m³/h. This fan, measuring 100 x 80.8 x 40 mm, is designed for effective component cooling in industrial environments. Typical applications include use in electronic equipment and systems requiring efficient thermal management.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 100 x 80.8 x 40 mm
Air Flow 10m³/h
Noise 18dB
Power Rating 0.9W
RPM 6000 U/min
Colour Ecru
Height 40mm
Length 100mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 100 05
Weight 27g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot