Fischer Elektronik 10135102 LAM4D Axial Fan 12V 24m³/h 75x80.8x40mm Industrial

MPN
10135102
EAN-13
2050007682189
Order Code
03-5294
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £124.07
10+ £119.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik 10135102 is an axial fan designed for industrial cooling, operating at 12 V DC with a flow rate of 24 m³/h. With dimensions of 75 x 80.8 x 40 mm, this compact cooling fan is suitable for component cooling in various applications. It is ideal for maintaining optimal temperatures in electronic equipment and industrial systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 75 x 80.8 x 40 mm
Air Flow 24m³/h
Noise 46dB
Power Rating 3.3W
RPM 13000 U/min
Colour Ecru
Height 40mm
Length 75mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 75 12
Weight 50g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot