Fischer Elektronik 10135101 LAM4D 75 Axial Fan 5V 10m³/h 75x80.8x40mm

MPN
10135101
EAN-13
2050007682172
Order Code
03-5293
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £118.91
10+ £114.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM4D 75 05 axial fan, model 10135101, provides efficient cooling with a flow rate of 10 m³/h. It operates on 5 V DC and measures 75 x 80.8 x 40 mm, making it suitable for compact spaces. This fan is typically used in industrial settings for component cooling and thermal management.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 75 x 80.8 x 40 mm
Air Flow 10m³/h
Noise 18dB
Power Rating 0.9W
RPM 6000 U/min
Colour Ecru
Height 40mm
Length 75mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 75 05
Weight 27g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot