Fischer Elektronik 10135100 LAM4D Axial Fan 12V 24m³/h 50x80.8x40mm

MPN
10135100
EAN-13
2050007682165
Order Code
03-5292
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £121.86
10+ £116.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fischer Elektronik LAM4D 50 12 is an axial fan operating at 12 V DC with a flow rate of 24 m³/h. Measuring 50 x 80.8 x 40 mm, this fan is suitable for efficient cooling in industrial applications. This versatile fan component is ideal for various cooling needs where compact and effective solutions are required.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 80.8 x 40 mm
Air Flow 24m³/h
Noise 46dB
Power Rating 3.3W
RPM 13000 U/min
Colour Ecru
Height 40mm
Length 50mm
Material Aluminium
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LAM4D 50 12
Weight 50g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot