Fischer Elektronik 10135099 LAM4D Axial Fan 5V DC 10m³/h 50x80.8x40mm

MPN
10135099
EAN-13
2050007682158
Order Code
03-5291
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £116.76
10+ £112.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Fischer Elektronik's LAM4D 50 05 is an axial fan with a dimension of 50 x 80.8 x 40 mm, delivering 10 m³/h at 5 V DC. It is ideal for industrial cooling and component cooling applications requiring efficient airflow. The fan's compact size makes it suitable for various electronic and industrial setups.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 50 x 80.8 x 40 mm
Air Flow 10m³/h
Noise 18dB
Power Rating 0.9W
RPM 6000 U/min
Colour Ecru
Height 40mm
Length 50mm
Material Aluminium
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute LAM4D 50 05
Weight 27g
Width 80.8mm

Reviews

Be the first to submit a review

Trustpilot